LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKP1U022205D00JSC9 product image
Images for reference only

WIMA MKP1U022205D00JSC9

Manufacturer
MPN
MKP1U022205D00JSC9
LCSC Part #
C19822650
Packaging
-
Customer #
Key Attributes
22nF 2kV -55℃~+105℃ ±5% Film Capacitors RoHS
DatasheetWIMA MKP1U022205D00JSC9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1987$ 1.20
200+$ 0.4792$ 95.84
500+$ 0.4625$ 231.25
760+$ 0.4549$ 345.72
Standard Packaging760/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance22nF
Voltage Rating2kV
Operating Temperature-55℃~+105℃
Tolerance±5%

Introduction

AI Translation

WIMA MKP 10 is a polypropylene (PP) capacitor for pulse applications, featuring double-sided metallized electrodes, with PCM dimensions ranging from 7.5mm to 52.5mm. Capacitance ranges from 1000pF to 47μF, with rated voltages from 100VDC to 3000VDC.

Features

AI Translation
  • Pulse load construction
  • Self-healing capability
  • Extremely low dissipation factor
  • Negative capacitance change with temperature
  • AEC-Q200 qualified
  • RoHS 2015/863 compliant

Applications

AI Translation
  • Pulse applications such as switch-mode power supplies
  • Televisions and monitors
  • Lighting
  • Audio/video equipment