HCTL HC-PH-14AW-G
| Manufacturer | HCTLAsian Brands |
| MPN | HC-PH-14AW-G |
| LCSC Part # | C19633663 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 14POS 2mm |
| Datasheet | HCTL HC-PH-14AW-G |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Reference Series | PH | |
| Contact Material | Brass | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Row Spacing | - | |
| Pin Structure | 1x14P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Reference Series | PH | |
| Contact Material | Brass | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Row Spacing | - | |
| Pin Structure | 1x14P |
Help & FeedbackShow similar products (0) >
In-Stock: 990
990 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0852$ 0.0682 | $ 0.34 |
| 50+ | $ 0.0674$ 0.0540 | $ 2.70 |
| 150+ | $ 0.0585$ 0.0468 | $ 7.02 |
| 1,000+ | $ 0.0518$ 0.0415 | $ 41.50 |
| 2,000+ | $ 0.0464$ 0.0372 | $ 74.40 |
| 5,000+ | $ 0.0437$ 0.0350 | $ 175.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Reference Series | PH | |
| Contact Material | Brass | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Row Spacing | - | |
| Pin Structure | 1x14P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Reference Series | PH | |
| Contact Material | Brass | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 2mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Contact Plating | Tin | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Row Spacing | - | |
| Pin Structure | 1x14P |
Help & FeedbackShow similar products (0) >
C19633663 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



