Samsung Electro-Mechanics CIH02T3N6CNC
| Manufacturer | |
| MPN | CIH02T3N6CNC |
| LCSC Part # | C19366162 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | FIXED IND 3.6nH 180mA 1.1Ω 01005 |
| Datasheet | Samsung Electro-Mechanics CIH02T3N6CNC |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 01005 | |
| Current Rating | 180mA | |
| Inductance | 3.6nH | |
| DC Resistance(DCR) | 1.1Ω | |
| Q @ Frequency | 2@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 01005 | |
| Current Rating | 180mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.6nH | |
| DC Resistance(DCR) | 1.1Ω | |
| Q @ Frequency | 2@100MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0504 | $ 0.05 |
| 200+ | $ 0.0201 | $ 4.02 |
| 500+ | $ 0.0195 | $ 9.75 |
| 1,000+ | $ 0.0191 | $ 19.10 |
Standard Packaging20000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 01005 | |
| Current Rating | 180mA | |
| Inductance | 3.6nH | |
| DC Resistance(DCR) | 1.1Ω | |
| Q @ Frequency | 2@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 01005 | |
| Current Rating | 180mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.6nH | |
| DC Resistance(DCR) | 1.1Ω | |
| Q @ Frequency | 2@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

