LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC4231HMS-2#WTRPBF

Manufacturer
MPN
LTC4231HMS-2#WTRPBF
LCSC Part #
C1881022
Packaging
MSOP-12-0.65mm
Customer #
Key Attributes
MSOP-12-0.65mm Hot Swap Controllers RoHS
DatasheetADI LTC4231HMS-2#WTRPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerADI
PackagingMSOP-12-0.65mm

Introduction

AI Translation

The LTC4231 is a micropower Hot Swap controller that allows safe circuit board insertion and removal from a live power supply. An internal high side switch driver controls the gate of an external N-channel MOSFET. Back-to-back MOSFETs can be used for reverse supply protection down to –40V. The LTC4231 provides a debounce delay and allows the GATE to be ramped up at an adjustable rate. After startup, the LTC4231's quiescent current drops to 4µA during normal operation with output active. UVL, UVH, OV and GNDSW monitor overvoltage and undervoltage periodically, keeping total quiescent current low. Pulling SHDN low shuts down the LTC4231 and quiescent current drops to 0.3µA. During an overcurrent fault, the LTC4231 actively limits current while running an adjustable timer. The LTC4231-1 remains off after a current fault while the LTC4231-2 automatically reapplies power after a cool-down period.

Features

AI Translation
  • Enables Safe Board Insertion and Removal from a Power Supply
  • 4µA Supply Current
  • 0.3µA Shutdown Current
  • Wide Operating Voltage Range: 2.7V to 36V
  • Reverse Supply Protection to –40V
  • Adjustable Analog Current Limit with Circuit Breaker
  • Automatic Retry or Latchoff on Current Fault
  • Overvoltage and Undervoltage Monitoring
  • Controls Single or Back-to-Back N-Channel MOSFETs
  • 12-Lead MSOP and 3mm × 3mm QFN Packages
  • AEC-Q100 Qualified for Automotive Applications

Applications

AI Translation
  • Battery Powered Equipment
  • Solar Powered Systems
  • Portable Instruments
  • Automotive Battery Protection
  • Energy Harvesting