TUDOR 2T4302
| Manufacturer | |
| MPN | 2T4302 |
| LCSC Part # | C18179987 |
| Packaging | - |
| Customer # | |
| Key Attributes | Standard Washers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Washers/Standard Washers | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Specifications | M6 | |
| standard | GB5287 | |
| surface treatment | Natural color | |
| material | Stainless steel | |
| outer diameter | 20.7-22mm | |
| inner diameter | 6.6-6.96mm | |
| thickness | 2mm |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Washers/Standard Washers | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Specifications | M6 | |
| standard | GB5287 |
| Type | Description | |
|---|---|---|
| surface treatment | Natural color | |
| material | Stainless steel | |
| outer diameter | 20.7-22mm | |
| inner diameter | 6.6-6.96mm | |
| thickness | 2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.9796 | $ 25.98 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Washers/Standard Washers | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Specifications | M6 | |
| standard | GB5287 | |
| surface treatment | Natural color | |
| material | Stainless steel | |
| outer diameter | 20.7-22mm | |
| inner diameter | 6.6-6.96mm | |
| thickness | 2mm |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Washers/Standard Washers | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Specifications | M6 | |
| standard | GB5287 |
| Type | Description | |
|---|---|---|
| surface treatment | Natural color | |
| material | Stainless steel | |
| outer diameter | 20.7-22mm | |
| inner diameter | 6.6-6.96mm | |
| thickness | 2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


