TUDOR TUV3-180100
| Manufacturer | |
| MPN | TUV3-180100 |
| LCSC Part # | C18176471 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.5mm Screws, Bolts |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Thread diameter | 18mm | |
| specifications | M18×100 | |
| Nominal length | 100mm | |
| Pitch | 2.5mm | |
| Hardness grade | Grade 10.9 |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Thread diameter | 18mm |
| Type | Description | |
|---|---|---|
| specifications | M18×100 | |
| Nominal length | 100mm | |
| Pitch | 2.5mm | |
| Hardness grade | Grade 10.9 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 492.7555 | $ 492.76 |
| 200+ | $ 196.6126 | $ 39322.52 |
| 500+ | $ 190.0431 | $ 95021.55 |
| 1,000+ | $ 186.797 | $ 186797.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Thread diameter | 18mm | |
| specifications | M18×100 | |
| Nominal length | 100mm | |
| Pitch | 2.5mm | |
| Hardness grade | Grade 10.9 |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| Thread diameter | 18mm |
| Type | Description | |
|---|---|---|
| specifications | M18×100 | |
| Nominal length | 100mm | |
| Pitch | 2.5mm | |
| Hardness grade | Grade 10.9 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

