LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY VS-2EYH01HM3/H

Manufacturer
MPN
VS-2EYH01HM3/H
LCSC Part #
C17613708
Packaging
DO-221AC(SMA)
Customer #
Key Attributes
28ns 1 Independent 100V 930mV@2A 2A DO-221AC(SMA) Single Diodes RoHS
DatasheetVISHAY VS-2EYH01HM3/H
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-221AC(SMA)
Reverse Recovery Time (trr)28ns
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)930mV@2A
Reverse Leakage Current (Ir)2uA@100V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified2A

Introduction

AI Translation

For industrial and automotive applications in high-frequency, freewheeling, DC/DC converters, PFC, and snubber circuits.

Features

AI Translation
  • Low-profile package
  • Suitable for automated pick-and-place
  • Low forward voltage drop, low power consumption, RoHS compliant
  • Low leakage current
  • MSL Level 1 per J-STD-020, halogen-free, LF max peak 260℃
  • AEC-Q101 qualified, Grade 2 whisker tested
  • Compatible with SOD-128 package footprint

Applications

AI Translation

High-frequency applications, freewheeling applications, DC/DC converters, PFC applications, snubber applications