LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MACOM MASW-002100-11910W

Manufacturer
MPN
MASW-002100-11910W
LCSC Part #
C17414030
Packaging
-
Customer #
Key Attributes
BroadbandMonolithicPINDiodeRFSwitches
DatasheetMACOM MASW-002100-11910W
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerMACOM
Packaging-
Frequency range50MHz~20GHz
Features-
Voltage - Supply-
P1dB-
operating temperature-65℃~+125℃

Introduction

AI Translation

The MASW-001100-1190, MASW-002100-1191 and MASW-003100-1192 are broadband monolithic switches using series and shunt connected silicon PIN diodes. They are designed for use as 2W, high performance switches in applications up to 26.5GHz. They provide performance levels superior to those realized by hybrid MIC designs incorporating beamlead and PIN chip diodes that require chip and wire assembly.

These switches are fabricated using a patented HMIC (Heterolithic Microwave Integrated Circuit) process. This process allows the incorporation of silicon pedestals that form series and shunt diodes or vias by imbedding them in low loss, low dispersion glass. By using small spacing between elements, this combination of silicon and glass gives HMIC devices low loss and high isolation performance through low millimeter frequencies.

Large bond pads facilitate the use of low inductance ribbon leads, while gold backside metallization allows for manual or automatic chip bonding via 80/20, AuSn solder or conductive Ag epoxy.

Max operating Conditions for a Combination of RF Power, D.C. Bias and Temperature: +33dBm CW @ 15mA (per diode) +85°C

Features

AI Translation
  • Broad Bandwidth
  • Specified from 50MHz to 20GHz
  • Usable from 50MHz to 26.5GHz
  • Lower Insertion Loss / Higher Isolation than pHempt
  • Rugged
  • Fully Monolithic
  • Glass Encapsulated Construction
  • Up to +33dBm C.W. Power Handling
  • RoHS Compliant