ams TMF8805-1BM
| Manufacturer | |
| MPN | TMF8805-1BM |
| LCSC Part # | C17353753 |
| Packaging | DFN-12(3.6x2.2) |
| Customer # | |
| Key Attributes | Time-of-Flight Sensor |
| Datasheet | ams TMF8805-1BM |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ams | |
| Packaging | DFN-12(3.6x2.2) | |
| Operating Temperature | -30℃~+70℃ | |
| Current - Supply | 2.7mA | |
| Linear Range | 20mm~2500mm | |
| Features | - | |
| Voltage - Supply | 2.7V~3.3V | |
| output Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ams | |
| Packaging | DFN-12(3.6x2.2) | |
| Operating Temperature | -30℃~+70℃ | |
| Current - Supply | 2.7mA |
| Type | Description | |
|---|---|---|
| Linear Range | 20mm~2500mm | |
| Features | - | |
| Voltage - Supply | 2.7V~3.3V | |
| output Type | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TMF8805 is a time-of-flight (TOF) sensor in a single modular package with associated VCSEL. The TOF device is based on SPAD, TDC and histogram technology. The device achieves 2500 mm detection range.
Applications
AI Translation
- Distance measurement for camera autofocus (Laser Detect Autofocus - LDAF)
- Supporting low-power system operation by enabling high-power components (i.e. 3D camera) only when an object is in the detection range
- Presence detection - Object detection
- Collision avoidance
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4133 | $ 4.41 |
| 10+ | $ 4.3154 | $ 43.15 |
| 30+ | $ 4.2496 | $ 127.49 |
| 100+ | $ 4.1838 | $ 418.38 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ams | |
| Packaging | DFN-12(3.6x2.2) | |
| Operating Temperature | -30℃~+70℃ | |
| Current - Supply | 2.7mA | |
| Linear Range | 20mm~2500mm | |
| Features | - | |
| Voltage - Supply | 2.7V~3.3V | |
| output Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | ams | |
| Packaging | DFN-12(3.6x2.2) | |
| Operating Temperature | -30℃~+70℃ | |
| Current - Supply | 2.7mA |
| Type | Description | |
|---|---|---|
| Linear Range | 20mm~2500mm | |
| Features | - | |
| Voltage - Supply | 2.7V~3.3V | |
| output Type | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TMF8805 is a time-of-flight (TOF) sensor in a single modular package with associated VCSEL. The TOF device is based on SPAD, TDC and histogram technology. The device achieves 2500 mm detection range.
Applications
AI Translation
- Distance measurement for camera autofocus (Laser Detect Autofocus - LDAF)
- Supporting low-power system operation by enabling high-power components (i.e. 3D camera) only when an object is in the detection range
- Presence detection - Object detection
- Collision avoidance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



