LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CREE LED XQEAWT-02-0000-00000LCE8

Manufacturer
MPN
XQEAWT-02-0000-00000LCE8
LCSC Part #
C17344706
Packaging
SMD
Customer #
Key Attributes
116lm 2700K 3.25V White SMD LED White Lighting RoHS
DatasheetCREE LED XQEAWT-02-0000-00000LCE8
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerCREE LED
PackagingSMD
Lumens116lm
Lens ColorYellow Lens
Color Temperature2700K
Installation MethodTop-mount
Antistatic Capacity2kV
Voltage - Forward(Vf)3.25V
Viewing Angle110°
Illumination ColorWhite
Diode ConfigurationDiscrete Diode

Introduction

AI Translation

The XLamp XQ- E LEDs are available in two versions: high density and high intensity. The XQ- E High Density LED enables lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5 mm footprint LEDs, without sacrificing lumen output, efficacy or reliability. The XQ- E's combination of optical symmetry, consistent design across all configurations and tiny 1.6 mm X 1.6 mm footprint simplifies manufacturing and design while providing excellent color mixing. The new XQ- E High Intensity LED uses an innovative primary optic design optimized to deliver maximum candela, especially through narrow- beam secondary optics.

Features

AI Translation
  • Cree LED's smallest lighting class LED: 1.6 mm X 1.6 mm
  • Available in high-density & high-intensity versions for design flexibility
  • Available in 70, 80, & 90 CRI white, royal blue, blue, PC blue, cyan, PC cyan, green, PC lime, PC amber, red-orange, red & high efficiency (HE) photo red
  • Maximum drive current: 1.5 A (high density & high intensity)
  • Reflow solderable
  • JEDEC J-STD-020C compatible
  • Unlimited floor life at ≤ 30 ℃/85% RH
  • RoHS and REACH compliant
  • UL recognized component (E349212)