Rubycon 16YXG330MEFCT78X11.5
| Manufacturer | |
| MPN | 16YXG330MEFCT78X11.5 |
| LCSC Part # | C1593389 |
| Packaging | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | ±20% 16V 330uF Through Hole,D8xL11.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Rubycon 16YXG330MEFCT78X11.5 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 330uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.132 | $ 0.13 |
| 200+ | $ 0.0511 | $ 10.22 |
| 500+ | $ 0.0493 | $ 24.65 |
| 1,000+ | $ 0.0484 | $ 48.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 330uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL11.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 11.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
C1593389 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| UHE1C331MPD1TD | Nichicon | Direct | Through Hole | 0 | $ 0.1471 | ||
| 25ZLH330MEFCT78X11.5 | Rubycon | Upgrade | Through Hole,D8xL11.5mm | 0 | $ 0.1078 | ||
| MAL215035331E3 | VISHAY | Upgrade | Through Hole | 0 | $ 0.5137 | ||
| 25YXJ330MT78X11.5 | Rubycon | Upgrade | Through Hole,D8xL11.5mm | 0 | $ 0.1257 | ||
| 25YXG330MEFCT78X11.5 | Rubycon | Upgrade | Through Hole,D8xL11.5mm | 0 | $ 0.145 |

