NCC EKYB101ELL561MLP1S
| Manufacturer | |
| MPN | EKYB101ELL561MLP1S |
| LCSC Part # | C1585697 |
| Packaging | Through Hole,D16xL35.5mm |
| Customer # | |
| Key Attributes | ±20% 100V 560uF 20mΩ Through Hole,D16xL35.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC EKYB101ELL561MLP1S |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 560uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 1.3A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 560uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.3A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0355 | $ 1.04 |
| 200+ | $ 0.4021 | $ 80.42 |
| 500+ | $ 0.3877 | $ 193.85 |
| 1,000+ | $ 0.3798 | $ 379.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 560uF | |
| Lifetime | 10000hrs@105℃ | |
| Ripple Current | 1.3A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D16xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 560uF | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.3A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKZN101ELL561MLP1S | NCC | Through Hole,D16xL35.5mm | 0 | $ 1.2503 | ||
| EKYA101ELL561MLP1S | NCC | Through Hole,D16xL35.5mm | 0 | $ 1.4444 | ||
| EKY-101ELL561MLP1S | NCC | Through Hole,D16xL35.5mm | 0 | $ 0.9751 | ||
| EKZE101ELL561MLP1S | NCC | Through Hole,D16xL35.5mm | 0 | $ 1.2746 | ||
| EKZE101EC5561MLP1S | NCC | Through Hole,D16xL35.5mm | 0 | $ 0.9674 | ||
| UBY2A561MHL | Nichicon | Through Hole,D16xL35.5mm | 0 | $ 1.7906 | ||
| UHW2A561MHD | Nichicon | Through Hole,D16xL33mm | 0 | $ 1.576 | ||
| EGPD101ELL561ML35H | NCC | Through Hole,D16xL35mm | 0 | $ 2.2987 | ||
| 100ZLJ560M16X35.5 | Rubycon | Through Hole,D16xL35.5mm | 0 | $ 1.2018 | ||
| UPJ2A561MHD | Nichicon | Through Hole,D18xL35.5mm | 0 | $ 1.1279 |

