TE Connectivity SSRM-600D55
| Manufacturer | |
| MPN | SSRM-600D55 |
| LCSC Part # | C1559577 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) 48V~660V DC 55A Solid State Relays (SSR) |
| Datasheet | TE Connectivity SSRM-600D55 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 1000A | |
| Operating Temperature | -40℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | Reverse polarity protection | |
| Forward Current(If) | 14mA | |
| Load Voltage | 48V~660V | |
| Input type | DC | |
| Load Current | 55A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 1000A | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | Reverse polarity protection | |
| Forward Current(If) | 14mA | |
| Load Voltage | 48V~660V | |
| Input type | DC | |
| Load Current | 55A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DIN mounting design with integrated heat sink. Available in 45A, 55A, or 65A rms anti-parallel SCR output options. 48-660VAC output. 4-32VDC or 90-140Vrms input control. 4000V rms optical isolation. Green LED input status indicator. Finger-safe (IP20) screw clamp terminals for load and control. Ground terminal.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 935.5028 | $ 935.50 |
| 30+ | $ 890.0692 | $ 26702.08 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 1000A | |
| Operating Temperature | -40℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | Reverse polarity protection | |
| Forward Current(If) | 14mA | |
| Load Voltage | 48V~660V | |
| Input type | DC | |
| Load Current | 55A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 1000A | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | Reverse polarity protection | |
| Forward Current(If) | 14mA | |
| Load Voltage | 48V~660V | |
| Input type | DC | |
| Load Current | 55A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DIN mounting design with integrated heat sink. Available in 45A, 55A, or 65A rms anti-parallel SCR output options. 48-660VAC output. 4-32VDC or 90-140Vrms input control. 4000V rms optical isolation. Green LED input status indicator. Finger-safe (IP20) screw clamp terminals for load and control. Ground terminal.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

