LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN10502D product image
  • SN10502D thumbnail 1
  • SN10502D thumbnail 2
  • SN10502D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN10502D

Manufacturer
MPN
SN10502D
LCSC Part #
C1523035
Packaging
SOIC-8
Customer #
Key Attributes
14mA 900V/us 2 170MHz SOIC-8 Video Amps and Modules RoHS
DatasheetTI SN10502D
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.8112$ 8.81
10+$ 7.9444$ 79.44
30+$ 7.3911$ 221.73
100+$ 6.8557$ 685.57
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules
ManufacturerTI
PackagingSOIC-8
Differential Phase0.007deg
Differential Gain0.007%
Input Offset Current(Ios)100nA
Ib - Input Bias Current14mA
Slew Rate900V/us
Number of Channels2
-3dB Bandwidth170MHz
Vos - Input Offset Voltage12mV
Single Supply3V~15V
Common Mode Rejection Ratio (CMRR)94dB
Operating Temperature-40℃~+85℃
Features-
Quiescent Current14mA
Output Current100mA

Introduction

AI Translation

The SN1050x family is a set of rail-to-rail output single, dual, and triple low-voltage, high-output swing, low-distortion high-speed amplifiers ideal for driving data converters, video switching, or low distortion applications. This family of voltage-feedback amplifiers can operate from a single 15-V power supply down to a single 3-V power supply while consuming only 14 mA of quiescent current per channel. In addition, the family offers excellent ac performance with 100-MHz bandwidth, 900-V/µs slew rate and harmonic distortion (THD) at -78 dBc at 5 MHz.

Features

AI Translation
  • High Speed 100 MHz Bandwidth (–3 dB, G = 2)
  • 900 V/µs Slew Rate
  • Excellent Video Performance
  • 50 MHz Bandwidth (0.1 dB, G = 2)
  • 0.007% Differential Gain
  • 0.007 Differential Phase
  • Rail-to-Rail Output Swing
  • V₀ = -4.5 / 4.5 (Rₗ = 150 Ω)
  • High Output Drive, I₀ = 100 mA (typ)
  • Ultralow Distortion HD₂ = -78 dBc (f = 5 MHz, Rₗ = 150 Ω)
  • HD₃ = -85 dBc (f = 5 MHz, Rₗ = 150 Ω)
  • Wide Range of Power Supplies Vₛ = 3 V to 15 V

Applications

AI Translation
  • Video Line Driver
  • Imaging
  • DVD / CD ROM
  • Active Filtering General Purpose Signal Chain Conditioning

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SN10502DRTIAlt. PackagingSOIC-80$ 2.1747
1 more alternative parts.View all substitutes