LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SiTime SIT1602BC-32-33S-6.000000T product image
Abbildung ähnlich

SiTime SIT1602BC-32-33S-6.000000T

Hersteller
Herst.-Teilenr.
SIT1602BC-32-33S-6.000000T
LCSC-Nr.
C1191024
Verp.
SMD5032-4P
Kundennummer
Hauptmerkm.
6MHz SMD5032-4P Oscillators
DatenblattSiTime SIT1602BC-32-33S-6.000000T
Alternativteile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.6467$ 0.65
200+$ 0.2507$ 50.14
500+$ 0.2429$ 121.45
1,000+$ 0.2383$ 238.30
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSiTime
Verp.SMD5032-4P
Current - Supply4.5mA
Operating Temperature-20℃~+70℃
Frequency Stability±25ppm
Output TypeHCMOS;LVCMOS
Frequency6MHz
Voltage - Supply3.3V

Merkmale

KI-Übersetzung
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Anwendungen

KI-Übersetzung
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet, etc.

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
SIT1602BC-32-33S-6.000000YSiTimeSMD5032-4P0$ 0.6528
SIT1602BC-32-33E-6.000000YSiTimeSMD5032-4P0$ 0.6519
SIT1602BC-32-33S-6.000000XSiTimeSMD5032-4P0$ 1.1283
SIT1602BC-32-33N-6.000000TSiTimeSMD5032-4P0$ 0.6479
SIT1602BC-31-33S-6.000000XSiTimeSMD5032-4P0$ 1.2383
SIT1602BC-31-33S-6.000000TSiTimeSMD5032-4P0$ 0.6462
SIT1602BC-31-33E-6.000000YSiTimeSMD5032-4P0$ 0.6456
SIT1602BC-31-33N-6.000000YSiTimeSMD5032-4P0$ 0.6444
SIT1602BC-31-33N-6.000000TSiTimeSMD5032-4P0$ 0.6444
SIT1602BC-31-33E-6.000000TSiTimeSMD5032-4P0$ 0.641
SIT1602BC-31-33N-6.000000XSiTimeSMD5032-4P0$ 1.2383
SIT1602BC-32-XXN-6.000000YSiTimeSMD5032-4P0$ 0.6519
SIT1602BC-32-XXE-6.000000XSiTimeSMD5032-4P0$ 1.1283
SIT1602BC-32-XXN-6.000000XSiTimeSMD5032-4P0$ 1.1283
SIT1602BC-32-XXS-6.000000TSiTimeSMD5032-4P0$ 0.6479
SIT1602BC-32-XXN-6.000000TSiTimeSMD5032-4P0$ 0.6467
SIT1602BC-32-XXE-6.000000YSiTimeSMD5032-4P0$ 0.646
SIT1602BC-31-XXS-6.000000YSiTimeSMD5032-4P0$ 0.6469
SIT1602BC-31-XXS-6.000000TSiTimeSMD5032-4P0$ 0.6449
SIT1602BC-31-XXE-6.000000YSiTimeSMD5032-4P0$ 0.6452