LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
ADI LTC4351IMS#PBF product image
  • LTC4351IMS#PBF thumbnail 1
  • LTC4351IMS#PBF thumbnail 2
  • LTC4351IMS#PBF thumbnail 3
  • Diagrama de pines
  • Footprint
Imágenes ilustrativas

ADI LTC4351IMS#PBF

Fabricante
N.º de pieza fab.
LTC4351IMS#PBF
Nº LCSC
C117293
Emb.
MSOP-10
Número de Cliente
Atrib. clave
MSOP-10 OR Controllers, Ideal Diodes
Hoja de DatosADI LTC4351IMS#PBF
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 3.7111$ 3.71
10+$ 3.6285$ 36.29
50+$ 3.0347$ 151.74
100+$ 2.9796$ 297.96
Encapsulado Estándar50/Full Tube
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes
FabricanteADI
Emb.MSOP-10
FunctionReverse current blocking;Overvoltage lockout;Under-voltage lockout

Descripción

Traducción por IA

The LT4351 creates a near ideal diode using external single or back-to-back N-channel MOSFETs. This ideal diode function permits low loss ORing of multiple power sources. Power sources can easily be ORed together to increase total system power and reliability with minimal effect on supply voltage or efficiency. Disparate power supplies can be efficiently ORed together. The IC monitors the input supply with respect to the load and turns on the MOSFET(s) when the input supply is higher. If the MOSFET’s RDS(ON) is sufficiently small, the LT4351 will regulate the voltage across the MOSFET(s) to 15mV. A STATUS pin indicates the MOSFET on-state. An internal boost regulator generates the MOSFET gate drive voltage. Low operating voltage allows for ORing of supplies as low as 1.2V. The LT4351 will disable power passage during undervoltage or overvoltage conditions. These voltages are set by resistive dividers on the UV and OV pins. The undervoltage threshold has user programmable hysteresis. Overvoltage detection is filtered to reduce false triggering. The LT4351 is available in a 10-pin MSOP package.

Características

Traducción por IA
  • Low Loss Replacement for ORing Diode in Multiple Sourced Power Supplies
  • External N-Channel MOSFETs for High Current Capability
  • Internal Boost Regulator Supply for MOSFET Gate Drive
  • Wide Input Range: 1.2V to 18V
  • Fast Switching MOSFET Gate Control
  • Input Under and Overvoltage Detection
  • STATUS and FAULT Outputs for Monitoring
  • Internal MOSFET Gate Clamp
  • Available in a 10-pin MSOP Package

Aplicaciones

Traducción por IA
  • Paralleled Power Supplies
  • Uninterrupted Supplies
  • High Availability Systems
  • Redundant Power Supplies