LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NLV27WZ14DFT2G product image
  • NLV27WZ14DFT2G thumbnail 1
  • NLV27WZ14DFT2G thumbnail 2
  • NLV27WZ14DFT2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NLV27WZ14DFT2G

Manufacturer
MPN
NLV27WZ14DFT2G
LCSC Part #
C893607
Packaging
SC-88
Customer #
Key Attributes
Dual Schmitt-Trigger Inverter
Datasheetonsemi NLV27WZ14DFT2G
RoHS Compliance3 documents available
In-Stock: 30
30 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.2523$ 0.25
10+$ 0.2475$ 2.48
30+$ 0.2444$ 7.33
100+$ 0.2412$ 24.12
Standard Packaging3000/Full Reel

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSC-88
output typeTri-State
Logic Family27WZ
Input TypeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output Logic Level - Low550mV
Propagation Delay4.9ns@5V,50pF
FeaturesPower shutdown protection;Noise suppression function
Operating Temperature-55℃~+125℃
Input Logic Level - Low400mV~1.2V
Input Logic Level - High1.8V~3.6V
Number of Circuits2
Output Logic Level - High3.8V~4V
Quiescent Current(Iq)10uA
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Introduction

AI Translation

The NL27WZ14 is a high performance dual inverter with Schmitt−Trigger inputs operating from a 1.65 to 5.5 V supply.

Features

AI Translation
  • Designed for 1.65 V to 5.5 V VCC Operation
  • 3.2 ns tPD at VCC = 5 V (Typ)
  • Inputs/Outputs Overvoltage Tolerant up to 5.5 V
  • IOFF Supports Partial Power Down Protection
  • Sink 32 mA at 4.5 V
  • Available in SC−88, SC−74, TSOP−6 and UDFN6 Packages
  • Chip Complexity < 100 FETs
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant