LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SiTime SiT8008BI-72-33N-6.000000 product image
Immagini a scopo illustrativo

SiTime SiT8008BI-72-33N-6.000000

Produttore
Cod. Prod.
SiT8008BI-72-33N-6.000000
Cod. LCSC
C803553
Imballo
SMD2016-4P
Numero Cliente
Attr. chiave
6MHz SMD2016-4P Oscillators
Scheda TecnicaSiTime SiT8008BI-72-33N-6.000000
Parti alternative20
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.2271$ 1.23
200+$ 0.4754$ 95.08
500+$ 0.4585$ 229.25
1,000+$ 0.4507$ 450.70
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSiTime
ImballoSMD2016-4P
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVCMOS;HCMOS
Frequency6MHz
Voltage - Supply3.3V

Caratteristiche

Traduzione AI
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage option
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applicazioni

Traduzione AI
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
SiT8008BI-72-33E-6.000000SiTimeSMD2016-4P3$ 1.5322
SIT1602BI-72-33E-6.000000GSiTimeSMD2016-4P0$ 1.3521
SIT1602BI-72-33N-6.000000ESiTimeSMD2016-4P0$ 0.6677
SIT1602BI-72-33E-6.000000ESiTimeSMD2016-4P0$ 0.6677
SIT1602BI-72-33S-6.000000ESiTimeSMD2016-4P0$ 0.6327
SIT1602BI-72-33S-6.000000GSiTimeSMD2016-4P0$ 1.3521
SIT1602BI-72-33S-6.000000DSiTimeSMD2016-4P0$ 0.6413
SIT1602BI-72-33N-6.000000GSiTimeSMD2016-4P0$ 1.3521
SIT1602BI-72-33N-6.000000DSiTimeSMD2016-4P0$ 0.6446
SiT1602BI-72-33E-6.000000SiTimeSMD2016-4P0$ 1.2811
SiT8008BI-72-33S-6.000000SiTimeSMD2016-4P0$ 1.2518
SiT1602BI-72-33S-6.000000SiTimeSMD2016-4P0$ 1.2811
SiT1602BI-72-33N-6.000000SiTimeSMD2016-4P0$ 1.2557
SIT1602BI-71-33E-6.000000DSiTimeSMD2016-4P0$ 0.6341
SIT1602BI-71-33E-6.000000ESiTimeSMD2016-4P0$ 0.6336
SIT1602BI-71-33S-6.000000ESiTimeSMD2016-4P0$ 0.6332
SIT1602BI-71-33E-6.000000GSiTimeSMD2016-4P0$ 1.4432
SIT1602BI-71-33N-6.000000ESiTimeSMD2016-4P0$ 0.6345
SIT1602BI-71-33N-6.000000GSiTimeSMD2016-4P0$ 1.4432
SiT1602BI-71-33S-6.000000SiTimeSMD2016-4P0$ 1.2271