TUDOR hexagon socket head screw DIN912 M5X30 alloy steel 12.9 grade full tooth Bagged
| Manufacturer | |
| MPN | TUV050030FT |
| LCSC Part # | C7575288 |
| Packaging | - |
| Customer # | |
| Key Attributes | TUDOR hexagon socket head screw DIN912 M5X30 alloy steel 12.9 grade full tooth Bagged |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Alloy Steel | |
| standard | DIN912 | |
| specifications | M5X30 | |
| Thread coverage range | Fully Threaded | |
| Nominal length | 30mm | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Alloy Steel | |
| standard | DIN912 |
| Type | Description | |
|---|---|---|
| specifications | M5X30 | |
| Thread coverage range | Fully Threaded | |
| Nominal length | 30mm | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Alloy Steel | |
| standard | DIN912 | |
| specifications | M5X30 | |
| Thread coverage range | Fully Threaded | |
| Nominal length | 30mm | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| material quality | Alloy Steel | |
| standard | DIN912 |
| Type | Description | |
|---|---|---|
| specifications | M5X30 | |
| Thread coverage range | Fully Threaded | |
| Nominal length | 30mm | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

