LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX160EWN+

Manufacturer
MPN
MAX160EWN+
LCSC Part #
C7451699
Packaging
SOIC-18
Customer #
Key Attributes
Parallel Port 5V SOIC-18 Analog to Digital Converters (ADC) RoHS
DatasheetMAXIM MAX160EWN+
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMAXIM
PackagingSOIC-18
Operating Temperature-40℃~+85℃
InterfaceParallel Port
Quiescent Current (Iq)1mA
Voltage - Supply5V
Number of Channels-
Integral non - linearity-
Voltage ReferenceExternal
Clock/Oscillator-
Clock Frequency2MHz
FeaturesBipolar input;Bipolar power supply;Power-on reset
Resolution(Bits)-;8
S/N Ratio-
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The MAX160 and MX7574 are low cost, microprocessor compatible 8 bit analog-to-digital converters which use the successive-approximation technique to achieve conversion times of 4μs (MAX160) and 15μs (MX7574). The A/Ds are designed to easily interface with microprocessors by appearing as a memory location or I/O port without the need for external interfacing logic. Data outputs use latched, three-state buffer circuitry to allow direct connection to a microprocessor data bus or system input port. Operation is simplified by an on-chip clock, +5V power supply requirement, and low supply current (5mA max). The MAX160 provides major performance improvements over the AD7574 in accuracy and speed specifications as well as compatibility with TTL logic levels. The MAX160/MX7574 uses the successive approximation technique to convert an unknown analog input to an 8 bit digital output code. The control logic provides easy interface to most microprocessors. Most applications require only passive clock components, a -10V reference, and a +5V power supply.

Features

AI Translation
  • Improved Second Source (MAX160)
  • Fast Conversion Time: 4μs (MAX160), 15μs (MX7574)
  • No Missing Codes Over Temperature
  • Single +5V Supply
  • Ratiometric Operation
  • No External Clock Necessary
  • Easy Interface To Microprocessors

Applications

AI Translation
  • Digital Signal Processing
  • High Speed Data Acquisition
  • Telecommunications
  • Process Automation
  • Instrumentation