LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIT SIT1050ISODW product image
  • SIT1050ISODW thumbnail 1
  • SIT1050ISODW thumbnail 2
  • SIT1050ISODW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SIT SIT1050ISODW

Manufacturer
SITAsian Brands
MPN
SIT1050ISODW
LCSC Part #
C7433962
Packaging
SOPW16
Customer #
Key Attributes
SIT1050ISO Isolated 1Mbps High-Speed CAN Transceiver
DatasheetSIT SIT1050ISODW
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 781
781 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6023$ 1.60
10+$ 1.3766$ 13.77
30+$ 1.2533$ 37.60
100+$ 1.1137$ 111.37
500+$ 1.052$ 526.00
1,000+$ 1.0227$ 1022.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerSIT
PackagingSOPW16
FeaturesBus fault detection and protection;Fail-safe

Introduction

AI Translation

The SIT1050ISO is a capacitively isolated CAN transceiver compliant with the ISO11898 standard, incorporating multiple logic input and output buffers separated by silicon dioxide (SiO2) insulating barriers, with the capability of differential signal transmission between the bus and the CAN protocol controller.

Features

AI Translation
  • Fully compliant with ISO 11898 standard
  • Built-in over-temperature protection
  • 100kV/μs transient immunity
  • Dominant timeout function
  • Bus fault protection from -40V to 40V
  • I/O voltage range supports 3.3V and 5V MCU
  • Low loop delay: 150ns (typical), 210ns (maximum)
  • Supports at least 110 nodes on the bus
  • High-speed CAN, data rate up to 1Mbps
  • High EMI immunity
  • Available in wide-body SOPW16 package with 5000VRMS isolation voltage; available in wide-body DUB8 package with 2500VRMS isolation voltage
  • RoHS-compliant lead-free package

Applications

AI Translation
  • Automotive
  • Industrial control