XUNPU WAFER-MX1.25B-2PWZ
| Manufacturer | XUNPUAsian Brands |
| MPN | WAFER-MX1.25B-2PWZ |
| LCSC Part # | C7429341 |
| Packaging | Through Hole,Right Angle,P=1.25mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 2POS 1.25mm |
| Datasheet | XUNPU WAFER-MX1.25B-2PWZ |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,Right Angle,P=1.25mm | |
| Connector Type | Right Angle | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 200V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Supplementary Features | - | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.3mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,Right Angle,P=1.25mm | |
| Connector Type | Right Angle | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 200V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Supplementary Features | - | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.3mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.017 | $ 0.85 |
| 500+ | $ 0.0132 | $ 6.60 |
| 2,000+ | $ 0.0111 | $ 22.20 |
| 4,000+ | $ 0.0099 | $ 39.60 |
| 24,000+ | $ 0.0088 | $ 211.20 |
| 50,000+ | $ 0.0082 | $ 410.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,Right Angle,P=1.25mm | |
| Connector Type | Right Angle | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 200V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Supplementary Features | - | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.3mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,Right Angle,P=1.25mm | |
| Connector Type | Right Angle | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 200V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Supplementary Features | - | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.3mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



