Schneider XS8E1A1MBL01U20
| Manufacturer | |
| MPN | XS8E1A1MBL01U20 |
| LCSC Part # | C7416596 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5mm~15mm Proximity Sensors |
| Datasheet | Schneider XS8E1A1MBL01U20 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Interface | SPST-NC;2-Wire | |
| Sensing Range | 5mm~15mm | |
| Voltage - Supply | 24V~240V | |
| Features | - | |
| Module | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Interface | SPST-NC;2-Wire |
| Type | Description | |
|---|---|---|
| Sensing Range | 5mm~15mm | |
| Voltage - Supply | 24V~240V | |
| Features | - | |
| Module | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 576.2286 | $ 576.23 |
| 200+ | $ 229.9199 | $ 45983.98 |
| 500+ | $ 222.2368 | $ 111118.40 |
| 1,000+ | $ 218.4407 | $ 218440.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Interface | SPST-NC;2-Wire | |
| Sensing Range | 5mm~15mm | |
| Voltage - Supply | 24V~240V | |
| Features | - | |
| Module | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Interface | SPST-NC;2-Wire |
| Type | Description | |
|---|---|---|
| Sensing Range | 5mm~15mm | |
| Voltage - Supply | 24V~240V | |
| Features | - | |
| Module | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XS8E1A1MBL2 | Schneider | - | 0 | $ 541.625 | ||
| XS8C1A1MBL01U20 | Schneider | - | 0 | $ 633.8051 | ||
| XS8D1A1MBL10 | Schneider | - | 0 | $ 860.5258 | ||
| XS8C1A1MBL5 | Schneider | - | 0 | $ 645.3815 | ||
| XS8D1A1MBL2 | Schneider | - | 0 | $ 310.9293 | ||
| XS8C1A1MBL2 | Schneider | - | 0 | $ 599.2707 | ||
| XS8D1A1MBU20 | Schneider | - | 0 | $ 983.3899 | ||
| XS8C1A1MAL01U20 | Schneider | - | 0 | $ 368.1462 | ||
| XS8D1A1MAL10 | Schneider | - | 0 | $ 1079.9817 | ||
| XS8E1A1MAL01U20 | Schneider | - | 0 | $ 314.0975 |

