KEMET GTX-3600-Y104
| 제조업체 | |
| 제조사 품번 | GTX-3600-Y104 |
| LCSC 번호 | C7200740 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| 데이터시트 | |
| 대체 부품 | 10 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Power Line Filter Modules | |
| 제조업체 | KEMET | |
| 포장 | - | |
| Length | - | |
| Leakage Current | 20mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 500V | |
| Current Rating | 60A | |
| Mounting Type | Base Mount |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Power Line Filter Modules | |
| 제조업체 | KEMET | |
| 포장 | - | |
| Length | - | |
| Leakage Current | 20mA | |
| Width | - |
| 타입 | 설명 | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 500V | |
| Current Rating | 60A | |
| Mounting Type | Base Mount |
개요
KEMET GTX metal-enclosed filters meet three-phase EMC requirements and offer multiple features. By utilizing nanocrystalline core materials, these filters achieve excellent attenuation characteristics in a compact form factor. In addition, 6 different Y-capacitor combinations are available to support various equipment topologies. Due to their high mechanical density, these filters are compact and lightweight.
주요 특징
- Three-phase 500VAC
- Current range: 30~60A
- Nanocrystalline core material
- Optional Y-capacitor combination
- Compact and lightweight
- Operating temperature range: -25°C~+55°C
- UL, c-UL, and TUV certified
- RoHS compliant
응용 분야
- Industrial Equipment
- General-purpose Inverters
- Process Automation
- Machine Tools
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 223.5976 | $ 223.60 |
| 200+ | $ 89.2173 | $ 17843.46 |
| 500+ | $ 86.2356 | $ 43117.80 |
표준 패키지1/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Power Line Filter Modules | |
| 제조업체 | KEMET | |
| 포장 | - | |
| Length | - | |
| Leakage Current | 20mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 500V | |
| Current Rating | 60A | |
| Mounting Type | Base Mount |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Power Line Filter Modules | |
| 제조업체 | KEMET | |
| 포장 | - | |
| Length | - | |
| Leakage Current | 20mA | |
| Width | - |
| 타입 | 설명 | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 500V | |
| Current Rating | 60A | |
| Mounting Type | Base Mount |
개요
KEMET GTX metal-enclosed filters meet three-phase EMC requirements and offer multiple features. By utilizing nanocrystalline core materials, these filters achieve excellent attenuation characteristics in a compact form factor. In addition, 6 different Y-capacitor combinations are available to support various equipment topologies. Due to their high mechanical density, these filters are compact and lightweight.
주요 특징
- Three-phase 500VAC
- Current range: 30~60A
- Nanocrystalline core material
- Optional Y-capacitor combination
- Compact and lightweight
- Operating temperature range: -25°C~+55°C
- UL, c-UL, and TUV certified
- RoHS compliant
응용 분야
- Industrial Equipment
- General-purpose Inverters
- Process Automation
- Machine Tools
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
대체 부품
| MPN | 제조사 | 포장 | 재고 | 단가 | ||
|---|---|---|---|---|---|---|
| RP350-60-2000-W | Astrodyne TDI | - | 0 | $ 638.0404 | ||
| RP350-60-2000-C | Astrodyne TDI | - | 0 | $ 356.2012 | ||
| 60KEMS10BFPD | TE Connectivity | - | 0 | $ 216.6733 | ||
| FSB-60-324 | Cosel | - | 0 | $ 515.6315 | ||
| GTX-3600-Y103 | KEMET | - | 0 | $ 223.4162 | ||
| GTX-3600-Y473 | KEMET | - | 0 | $ 221.2563 | ||
| GTX-3600-Y683 | KEMET | - | 0 | $ 221.3495 | ||
| GTX-3600-Y000 | KEMET | - | 0 | $ 244.1487 | ||
| GTX-3600-Y474 | KEMET | - | 0 | $ 222.4256 | ||
| RTMN-5060 | TDK | - | 0 | $ 265.6306 |

