SIEMENS 87DUC6MD
| Manufacturer | |
| MPN | 87DUC6MD |
| LCSC Part # | C7200731 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet | SIEMENS 87DUC6MD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Pump control panel, Size 1, three-phase full voltage, solid-state overload relay, OLR current range 3 - 12A, 208VAC 60Hz coil, standard contactor, 10A circuit breaker, HOA selector switch, start pushbutton, NEMA 3/3R enclosure, suitable for outdoor rainproof environments.
Features
AI Translation
- Three-phase full voltage
- Solid-state overload relay
- OLR current range 3–12A
- 208VAC 60Hz coil
- Standard contactor
- 10A circuit breaker
- HOA selector switch
- Start pushbutton
- NEMA 3/3R enclosure
- Suitable for outdoor rain-tight environments
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3479.0478 | $ 3479.05 |
| 200+ | $ 1388.1628 | $ 277632.56 |
| 500+ | $ 1341.7764 | $ 670888.20 |
| 1,000+ | $ 1318.8559 | $ 1318855.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Pump control panel, Size 1, three-phase full voltage, solid-state overload relay, OLR current range 3 - 12A, 208VAC 60Hz coil, standard contactor, 10A circuit breaker, HOA selector switch, start pushbutton, NEMA 3/3R enclosure, suitable for outdoor rainproof environments.
Features
AI Translation
- Three-phase full voltage
- Solid-state overload relay
- OLR current range 3–12A
- 208VAC 60Hz coil
- Standard contactor
- 10A circuit breaker
- HOA selector switch
- Start pushbutton
- NEMA 3/3R enclosure
- Suitable for outdoor rain-tight environments
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

