LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SIEMENS 6SL32203YH261AP0

Manufacturer
MPN
6SL32203YH261AP0
LCSC Part #
C7191389
Packaging
-
Customer #
Key Attributes
Variable Frequency Drives (VFDs, VSDs) RoHS
DatasheetSIEMENS 6SL32203YH261AP0
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Introduction

AI Translation

Percentage values indicate losses relative to the converter's rated apparent power. The diagram shows loss points of relative torque-producing current (I) versus relative motor stator frequency (f) (in accordance with standard IEC 61800-9-2). These values apply to the basic version of the converter without options/components. Converted values. The operator panel is the Intelligent Operator Panel (IOP-2). Certificates of conformity include CE, cULus, EAC, KCC, RCM. I/O extension module: 1) DI 6 is a digital input; DI 7 is a P or M switch; DI COM is the control unit interface input (24 V output, max. 250 mA). 2) Maximum current depends on temperature and the size of the connected converter. At 30 V DC, the current varies between 2 A and 3 A. 3) There are 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors, one of which can optionally be used as an analog input. 4) Switchable between voltage (0 ... 10 V) and current (0 ... 20 mA) via parameter.