CUI VSUU-150-9
| Manufacturer | |
| MPN | VSUU-150-9 |
| LCSC Part # | C7149698 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet | CUI VSUU-150-9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI | |
| Packaging | - | |
| Features | EMI suppression;Active PFC correction;Overload protection;Overvoltage protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | EMI suppression;Active PFC correction;Overload protection;Overvoltage protection;Over Current Protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- wide input voltage range: 90~264 V ac, 47~63 Hz
- internal EMI filter
- single output
- input connector mates with Molex housing 09-50-3051 and Molex 2478 series crimp terminal
- output connector mates with Molex housing 09-50-3061 (or 09-50-3081) and Molex 2478 series crimp terminal
- output voltage available from 9 to 48 V dc
- input surge current and over load protection
- over voltage protection (crowbar design)
- size: 3×5×1.09 inches
- class I insulation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 400.5996 | $ 400.60 |
| 210+ | $ 159.8426 | $ 33566.95 |
| 510+ | $ 154.5017 | $ 78795.87 |
| 990+ | $ 151.8614 | $ 150342.79 |
Standard Packaging30/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI | |
| Packaging | - | |
| Features | EMI suppression;Active PFC correction;Overload protection;Overvoltage protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | CUI |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | EMI suppression;Active PFC correction;Overload protection;Overvoltage protection;Over Current Protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- wide input voltage range: 90~264 V ac, 47~63 Hz
- internal EMI filter
- single output
- input connector mates with Molex housing 09-50-3051 and Molex 2478 series crimp terminal
- output connector mates with Molex housing 09-50-3061 (or 09-50-3081) and Molex 2478 series crimp terminal
- output voltage available from 9 to 48 V dc
- input surge current and over load protection
- over voltage protection (crowbar design)
- size: 3×5×1.09 inches
- class I insulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

