LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TDN 5-2422WI product image
Images for reference only

TRACO POWER TDN 5-2422WI

Manufacturer
MPN
TDN 5-2422WI
LCSC Part #
C7121361
Packaging
DIP,13.2x9.1mm
Customer #
Key Attributes
12V 9V~36V DIP,13.2x9.1mm DC DC Converters RoHS
DatasheetTRACO POWER TDN 5-2422WI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.8575$ 56.86
200+$ 22.6863$ 4537.26
500+$ 21.929$ 10964.50
1,000+$ 21.5545$ 21554.50
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTRACO POWER
PackagingDIP,13.2x9.1mm
Number of Outputs2
Iout210mA
Output Voltage12V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Automatic fault recovery;Light load efficient mode
Conversion Efficiency83%
Voltage - Supply9V~36V
Output Power5W

Introduction

AI Translation

The TDN 5WI Series redefines the power density of high performance DC/DC converters. The cubical package of only 1.23 cm³ encloses a sophisticated circuit which provides 5 Watt output power without any compromise regarding reliability and functionality. They operate up to 50°C environment temperature at full load or up to 70°C with a 50% load de-rating. With 1'600 VDC I/O-isolation voltage, external On/Off and short current protection, they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.

Features

AI Translation
  • Ultra compact DIP package 13.2 x 9.1 x 10.2 mm
  • I/O-isolation 1'600 VDC
  • Fully regulated outputs
  • Operating temperature range -40°C to +75°C
  • Short circuit protection
  • Remote On/Off
  • Designed to meet UL 62368-1 (UL 60950-1)