Cosel CBS1002405-F4
| Fabricante | |
| N.º de pieza fab. | CBS1002405-F4 |
| Nº LCSC | C7099731 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | 5V 18V~36V DC DC Converters RoHS |
| Hoja de Datos | Cosel CBS1002405-F4 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Cosel | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Output Power | 100W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~36V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Cosel | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage | 5V |
| Tipo | Descripción | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Output Power | 100W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~36V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Compact DC-DC Converter, ”HALF BRICK” which has been standard size for Telecommunication Market
- High efficiency
- High density
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF
- Mounting hole (M3 tapped)
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL recognized, TuV approved
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 400.0344 | $ 400.03 |
| 200+ | $ 159.6158 | $ 31923.16 |
| 500+ | $ 154.2831 | $ 77141.55 |
| 1,000+ | $ 151.6478 | $ 151647.80 |
Encapsulado Estándar1/Full Box | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Cosel | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Output Power | 100W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~36V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | Cosel | |
| Emb. | - | |
| Number of Outputs | 1 | |
| Iout | 20A | |
| Output Voltage | 5V |
| Tipo | Descripción | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection;Overvoltage protection;Remote sampling compensation | |
| Output Power | 100W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~36V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Compact DC-DC Converter, ”HALF BRICK” which has been standard size for Telecommunication Market
- High efficiency
- High density
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- Built-in overcurrent, overvoltage and thermal protection circuits
- Built-in remote ON/OFF
- Mounting hole (M3 tapped)
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL recognized, TuV approved
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

