Schneider 9007CR61R
| Manufacturer | |
| MPN | 9007CR61R |
| LCSC Part # | C7052887 |
| Packaging | - |
| Customer # | |
| Key Attributes | 125V Round Plunger DPDT 120V Limit Switches |
| Datasheet | Schneider 9007CR61R |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | - | |
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | DPDT | |
| Voltage Rating (AC) | 120V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | DPDT | |
| Voltage Rating (AC) | 120V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Limit switch, model 9007, 9007CR, 2 NO/NC contacts, manual operation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2341.7841 | $ 2341.78 |
| 200+ | $ 934.3878 | $ 186877.56 |
| 500+ | $ 903.1645 | $ 451582.25 |
| 1,000+ | $ 887.7362 | $ 887736.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | - | |
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | DPDT | |
| Voltage Rating (AC) | 120V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | DPDT | |
| Voltage Rating (AC) | 120V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Limit switch, model 9007, 9007CR, 2 NO/NC contacts, manual operation
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

