LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI8631AB-B-IS1 product image
  • SI8631AB-B-IS1 thumbnail 1
  • SI8631AB-B-IS1 thumbnail 2
  • SI8631AB-B-IS1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SKYWORKS SI8631AB-B-IS1

Manufacturer
MPN
SI8631AB-B-IS1
LCSC Part #
C7010840
Packaging
SOIC-16
Customer #
Key Attributes
50kV/us SOIC-16 Digital Isolators RoHS
DatasheetSKYWORKS SI8631AB-B-IS1
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3375$ 3.34
10+$ 3.2624$ 32.62
48+$ 3.2118$ 154.17
96+$ 3.1612$ 303.48
Standard Packaging48/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerSKYWORKS
PackagingSOIC-16
FeaturesPower-on reset
CMTI(kV/us)50kV/us
Propagation Delay(tpd)35ns
Number of Channels3
Number of Forward Channels2
Voltage - Supply2.5V~5.5V;2.5V~5.5V
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)2500
Data Rate(Max)1Mbps
Default OutputLow Level

Introduction

AI Translation

Skyworks' family of ultra-low-power digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. The operating parameters of these products remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance. All device versions have Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. All products support Data rates up to 1 Mbps and Enable inputs which provide a single point control for enabling and disabling output drive. All products are safety certified by UL, CSA, VDE, and CQC and support withstand ratings up to 2.5 kV RMS. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.

Features

AI Translation
  • High-speed operation: DC to 1 Mbps
  • No start-up initialization required
  • Wide Operating Supply Voltage: 2.5 to 5.5 V
  • Up to 2500 V_RMS isolation
  • 60-year life at rated working voltage
  • High electromagnetic immunity
  • Ultra low power (typical): 5 V Operation: 1.6 mA per channel at 1 Mbps; 2.5 V Operation: 1.5 mA per channel at 1 Mbps
  • Tri-state outputs with ENABLE
  • Schmitt trigger inputs
  • Transient Immunity 50 kV/μs
  • AEC-Q100 qualification
  • Wide temperature range: -40 to 125 °C
  • RoHS-compliant packages: SOIC-16 wide body, SOIC-16 narrow body, SOIC-8 narrow body
  • Automotive-grade OPNs available: AIAG compliant PPAP documentation support, IMDS and CAMDS listing support

Applications

AI Translation
  • Industrial automation systems
  • Medical electronics
  • Isolated switch mode supplies
  • Isolated ADC, DAC
  • Motor control
  • Power inverters
  • Communication systems
  • On-board chargers
  • Battery management systems
  • Charging stations
  • Traction inverters
  • Hybrid Electric Vehicles
  • Battery Electric Vehicles

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ISO7231ADWRTISimilarSOIC-1616$ 13.5604
SI8631AB-B-ISSKYWORKSSimilarSOIC-160$ 2.9447
SI8631AB-B-ISRSKYWORKSSimilarSOIC-160$ 2.8824
SI8631AB-B-IS1RSKYWORKSSimilarSOIC-160$ 3.2394
SI8431AB-C-IS1SKYWORKSSimilarSOIC-160$ 3.8553
View and Compare All Alternative Parts.