LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO RT1206BRB071K47L

Manufacturer
YAGEOAsian Brands
MPN
RT1206BRB071K47L
LCSC Part #
C6996059
Packaging
1206
Customer #
Key Attributes
RES 1.47kΩ ±0.1% 250mW 1206
DatasheetYAGEO RT1206BRB071K47L
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance1.47kΩ
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃
Operating Temperature-55℃~+155℃