MERCURY Electronic MQF576D25-625.000-1.0/-40+85
| Manufacturer | MERCURY ElectronicAsian Brands |
| MPN | MQF576D25-625.000-1.0/-40+85 |
| LCSC Part # | C6994013 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 625MHz SMD7050-6P Oscillators RoHS |
| Datasheet | MERCURY Electronic MQF576D25-625.000-1.0/-40+85 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-6P | |
| Current - Supply | 35mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±1ppm | |
| Output Type | LVDS | |
| Frequency | 625MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-6P | |
| Current - Supply | 35mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±1ppm | |
| Output Type | LVDS | |
| Frequency | 625MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Typical phase jitter: 1.0 pS
- The (V)MQF_T, (V)MQF_P, and (V)MQF_D series are members of Mercury's Q series quick-turn temperature-compensated oscillators, available within days. Featuring low current consumption (44 mA for PECL at 212.500 MHz / 3.3V) and 1.0 pS RMS integrated phase jitter performance, they have established a strong position in the precision frequency control market by offering next-day prototype samples and low-cost, rapid-delivery volume production (±2.5 ppm over -30°C to +85°C).
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 41.0751 | $ 41.08 |
| 200+ | $ 16.3901 | $ 3278.02 |
| 500+ | $ 15.8425 | $ 7921.25 |
| 1,000+ | $ 15.571 | $ 15571.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-6P | |
| Current - Supply | 35mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±1ppm | |
| Output Type | LVDS | |
| Frequency | 625MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-6P | |
| Current - Supply | 35mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±1ppm | |
| Output Type | LVDS | |
| Frequency | 625MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Typical phase jitter: 1.0 pS
- The (V)MQF_T, (V)MQF_P, and (V)MQF_D series are members of Mercury's Q series quick-turn temperature-compensated oscillators, available within days. Featuring low current consumption (44 mA for PECL at 212.500 MHz / 3.3V) and 1.0 pS RMS integrated phase jitter performance, they have established a strong position in the precision frequency control market by offering next-day prototype samples and low-cost, rapid-delivery volume production (±2.5 ppm over -30°C to +85°C).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

