Astrodyne TDI RP415-36-0-C
| Manufacturer | |
| MPN | RP415-36-0-C |
| LCSC Part # | C6986808 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP415-36-0-C |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 8A, 16A, 25A, 36A, 64A, 80A, 120A, and 160A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- Compact design
- Certified to UL 1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y capacitor values to meet specific requirements
Applications
AI Translation
- Power conversion systems
- Processing equipment
- Alternative energy equipment (EV charging and solar)
- Factory machinery
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 250.6591 | $ 250.66 |
| 200+ | $ 235.4195 | $ 47083.90 |
| 500+ | $ 227.5526 | $ 113776.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 8A, 16A, 25A, 36A, 64A, 80A, 120A, and 160A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options
- Compact design
- Certified to UL 1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y capacitor values to meet specific requirements
Applications
AI Translation
- Power conversion systems
- Processing equipment
- Alternative energy equipment (EV charging and solar)
- Factory machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP415-36-2000-S | Astrodyne TDI | - | 0 | $ 303.8086 | ||
| RP428-36-0-S | Astrodyne TDI | - | 0 | $ 348.1431 | ||
| RP428-36-10-C | Astrodyne TDI | - | 0 | $ 316.9397 | ||
| RP415-36-1000-W | Astrodyne TDI | - | 0 | $ 290.6435 | ||
| RP428-36-0-W | Astrodyne TDI | - | 0 | $ 332.8448 | ||
| RP400-36-1000-S | Astrodyne TDI | - | 0 | $ 265.8095 | ||
| RP415-36-100-C | Astrodyne TDI | - | 0 | $ 229.5287 | ||
| RP415-36-100-S | Astrodyne TDI | - | 0 | $ 303.8086 | ||
| RP428-36-1000-S | Astrodyne TDI | - | 0 | $ 347.9224 | ||
| RP428-36-10-W | Astrodyne TDI | - | 0 | $ 332.3245 |

