Astrodyne TDI RP135-200-0-W
| Manufacturer | |
| MPN | RP135-200-0-W |
| LCSC Part # | C6983115 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP135-200-0-W |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 200A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Single-Phase Filter |
| Type | Description | |
|---|---|---|
| Voltage - Input | 250V | |
| Current Rating | 200A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current options: 1A, 3A, 6A, 10A, 16A, 20A, 30A, 60A, 100A, 150A, 180A, and 200A
- Single-stage line filter
- Available in QD, W (wire), S (stud), and C (connector) termination options
- High performance
- UL1283/60929, CSA C22.2, EN 60939 certified
- Y capacitor value adjustable to meet specification requirements
Applications
AI Translation
- Home appliances
- Data processing systems
- Industrial equipment
- Medical devices
- Communication systems
- Consumer electronics
- Office automation equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 457.4248 | $ 457.42 |
| 200+ | $ 429.6139 | $ 85922.78 |
| 500+ | $ 415.2579 | $ 207628.95 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 200A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Single-Phase Filter |
| Type | Description | |
|---|---|---|
| Voltage - Input | 250V | |
| Current Rating | 200A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current options: 1A, 3A, 6A, 10A, 16A, 20A, 30A, 60A, 100A, 150A, 180A, and 200A
- Single-stage line filter
- Available in QD, W (wire), S (stud), and C (connector) termination options
- High performance
- UL1283/60929, CSA C22.2, EN 60939 certified
- Y capacitor value adjustable to meet specification requirements
Applications
AI Translation
- Home appliances
- Data processing systems
- Industrial equipment
- Medical devices
- Communication systems
- Consumer electronics
- Office automation equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP135-200-4.7-W | Astrodyne TDI | - | 0 | $ 458.4314 | ||
| RP135-200-1-W | Astrodyne TDI | - | 0 | $ 457.7148 | ||
| RP135-200-22-C | Astrodyne TDI | - | 0 | $ 566.6994 | ||
| RP135-200-0-C | Astrodyne TDI | - | 0 | $ 566.6994 | ||
| RP135-200-10-S | Astrodyne TDI | - | 0 | $ 480.268 | ||
| RP135-200-22-W | Astrodyne TDI | - | 0 | $ 457.7148 | ||
| RP135-200-10-W | Astrodyne TDI | - | 0 | $ 458.4314 | ||
| RP135-200-100-C | Astrodyne TDI | - | 0 | $ 566.6994 | ||
| RP135-200-4.7-C | Astrodyne TDI | - | 0 | $ 566.6994 | ||
| RSHN-2200 | TDK | - | 0 | $ 423.1944 |

