Taiyo Yuden LLMCG201208T8R0NG
| Manufacturer | |
| MPN | LLMCG201208T8R0NG |
| LCSC Part # | C6979535 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 8mΩ 1 ±30% 8Ω@100MHz 0805 Ferrite Beads and Chips RoHS |
| Datasheet | Taiyo Yuden LLMCG201208T8R0NG |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 8mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±30% | |
| Current Rating | 4A | |
| Impedance @ Frequency | 8Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 8mΩ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±30% | |
| Current Rating | 4A | |
| Impedance @ Frequency | 8Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple package sizes: 2012(0805), 1608(0603), 2016(0806), 3216(1206), 3225(1210), 4516(1806), 4525(1810), 4532(1812)
- High-impedance and high-current types available
- Rated current defined at 40°C component temperature rise
- High predictable frequency band
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0886 | $ 0.09 |
| 200+ | $ 0.0354 | $ 7.08 |
| 500+ | $ 0.0342 | $ 17.10 |
| 1,000+ | $ 0.0336 | $ 33.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 8mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±30% | |
| Current Rating | 4A | |
| Impedance @ Frequency | 8Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 8mΩ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±30% | |
| Current Rating | 4A | |
| Impedance @ Frequency | 8Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple package sizes: 2012(0805), 1608(0603), 2016(0806), 3216(1206), 3225(1210), 4516(1806), 4525(1810), 4532(1812)
- High-impedance and high-current types available
- Rated current defined at 40°C component temperature rise
- High predictable frequency band
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FBMJ2125HL8R0NT | Taiyo Yuden | 0805 | 5,660 | $ 0.0502 | ||
| XRCB2012U100-6R0TF | XR | 0805 | 4,450 | $0.0162 $0.017 | ||
| FBMJ2125HL8R0NTV | Taiyo Yuden | 0805 | 0 | $ 0.0657 | ||
| LSMCG201208T8R0NG | Taiyo Yuden | 0805 | 0 | $ 0.0301 | ||
| LCMCG201208T8R0NG | Taiyo Yuden | 0805 | 0 | $ 0.0657 | ||
| PBBHAQ2012S-100T60 | PROD Tech | 0805 | 0 | $ 0.0333 | ||
| CBG201209U080T | FH | 0805 | 0 | $ 0.0056 | ||
| CTCB0805F-100S | Central | 0805 | 0 | $ 0.1536 | ||
| HF70ACC201209-T | TDK | 0805 | 0 | $ 0.1601 |

