SEI(Stackpole Electronics Inc.) RMCP1206JT33R0
| Manufacturer | |
| MPN | RMCP1206JT33R0 |
| LCSC Part # | C6978673 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 33Ω ±5% 500mW 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCP1206JT33R0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 33Ω | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 33Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0268 | $ 0.03 |
| 200+ | $ 0.0107 | $ 2.14 |
| 500+ | $ 0.0104 | $ 5.20 |
| 1,000+ | $ 0.0102 | $ 10.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 33Ω | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 33Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SR1206JR-7W33RL | YAGEO | 1206 | 3,980 | $ 0.0332 | ||
| SR1206JR-7T33RL | YAGEO | 1206 | 5,020 | $ 0.0301 | ||
| FRS1206J330 TS | FOJAN | 1206 | 6,200 | $ 0.0081 | ||
| FRP1206J330 TS | FOJAN | 1206 | 6,600 | $0.0066 $0.0073 | ||
| ERJ-P08J330V | PANASONIC | 1206 | 40 | $ 0.0332 | ||
| CRCW120633R0JNEAHP | VISHAY | 1206 | 10 | $ 0.209 | ||
| RPC1206JT33R0-HP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0805 | ||
| CRGH1206J33R | TE Connectivity | 1206 | 0 | $ 0.0211 | ||
| HP06W2J0330T5E | UNI-ROYAL | 1206 | 0 | $ 0.0063 | ||
| PS06W2J0330T5E | UNI-ROYAL | 1206 | 0 | $ 0.0163 | ||
| AC1206JR-7W33RL | YAGEO | 1206 | 0 | $ 0.0497 | ||
| CRGS1206J33R | TE Connectivity | 1206 | 0 | $ 0.0553 | ||
| AS0606J0330T5E | UNI-ROYAL | 1206 | 0 | $ 0.0234 | ||
| RPC1206JT33R0-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0289 | ||
| WK73R2BTTD330J | KOA | SMD,3.2x1.6mm | 0 | $ 0.1233 | ||
| ESR18EZPJ330 | ROHM | 1206 | 0 | $ 0.0136 | ||
| RCS120633R0JNEA | VISHAY | 1206 | 0 | $ 0.0251 | ||
| RC1206JR-7W33RL | YAGEO | 1206 | 0 | $ 0.0126 | ||
| ERJ-UP8J330V | PANASONIC | 1206 | 0 | $ 0.0331 | ||
| ES06WKJ0330T5E | UNI-ROYAL | 1206 | 0 | $ 0.0324 |

