LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3M 16-10-WN product image
Images for reference only

3M 16-10-WN

Manufacturer
MPN
16-10-WN
LCSC Part #
C6977068
Packaging
-
Customer #
Key Attributes
Ring Connectors RoHS
Datasheet3M 16-10-WN
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.814$ 0.81
200+$ 0.3256$ 65.12
500+$ 0.3148$ 157.40
1,000+$ 0.3086$ 308.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminals/Ring Connectors
Manufacturer3M
Packaging-

Introduction

AI Translation

3M has been a leading supplier of Scotchlok terminals, disconnects, connectors, and tools for electrical system assembly and maintenance for over 30 years. Their products are effective and reliable, UL Listed and CSA Certified (where applicable), and available in a wide variety of types, sizes, and materials to meet diverse application requirements, including temperature and environmental demands. Design features ensure ease of installation, such as smooth wire insertion without strand snagging or twisting, and easy insulation entry. 3M terminals incorporate multiple design features to ensure consistently effective, reliable performance and ease of installation — for example, a one-piece, burr-free construction for maximum conductivity; bright tin plating for maximum corrosion resistance; and annealing to eliminate stress points and ensure maximum installation strength.

Features

AI Translation
  • Reliable and effective product performance, UL and CSA certified where applicable
  • Wide variety of types, sizes, and materials to meet broad application requirements, including temperature and environmental conditions
  • Design features ensure easy installation of 3M products, such as easy wire insertion, no strand hang-up or twisting, and easy insulation entry
  • One-piece, flash-free construction provides maximum conductivity; bright tin plating provides maximum corrosion resistance; annealing eliminates stress points and ensures maximum installation strength
  • Barrel-to-pad transition design minimizes bending and flexing
  • Open design allows visual inspection of wire position before and after crimping
  • Multiple "V"-grooves in #26 - 4 AWG parts provide maximum wire retention force and ensure good current flow
  • Molded insulation on terminals is the highest quality in the industry, rated at 221°F (105°C), using tough, durable electrical-grade material; molding ensures consistent wall thickness after crimping for maximum reliability; allows funnel-entry barrel construction for easy installation; provides crimp ridges and anti-slip ridges
  • Crimp ridges designed to ensure proper tool positioning on the terminal barrel, reducing crimping errors
  • Funnel-entry barrel construction enables easy wire insertion without strand hang-up, eliminating the need to twist wires
  • Nylon-insulated terminals with grip feature use a brass ferrule for optimal insulation grip, strain relief, and vibration protection; recessed brass ferrule provides excellent flashover protection

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.