SMC 15KPA30CA
| Manufacturer | SMCAsian Brands |
| MPN | 15KPA30CA |
| LCSC Part # | C6977063 |
| Packaging | P600 |
| Customer # | |
| Key Attributes | 50.7VC Clamp TVS DIODE Through Hole |
| Datasheet | SMC 15KPA30CA |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | P600 | |
| Clamping Voltage | 50.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 297.8A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 33.51V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | P600 | |
| Clamping Voltage | 50.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 297.8A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 33.51V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package has Underwriters Laboratory Flammability Classification 94V-O
- Glass Passivated Junction
- 15000W Peak Pulse Power Capability on 10/1000 μs waveform
- Voltage - 17.0 to 280 Volts
- Excellent Clamping Capability
- Repetition rate (duty cycle): 0.05%
- Low incremental surge resistance
- Fast Response Time: typically less than 1.0 ps from volts to BV
- High temperature soldering guaranteed: 265°C/10 seconds/.375” (9.5mm) lead length, 5lbs. (2.3kg) tension
- This is a Pb - Free Device
- All SMC Parts are Traceable to the Wafer Lot
- Additional testing can be offered upon request
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7086 | $ 2.71 |
| 300+ | $ 1.0815 | $ 324.45 |
| 600+ | $ 1.0457 | $ 627.42 |
| 900+ | $ 1.0278 | $ 925.02 |
Standard Packaging300/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | P600 | |
| Clamping Voltage | 50.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 297.8A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 33.51V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | P600 | |
| Clamping Voltage | 50.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 297.8A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 33.51V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package has Underwriters Laboratory Flammability Classification 94V-O
- Glass Passivated Junction
- 15000W Peak Pulse Power Capability on 10/1000 μs waveform
- Voltage - 17.0 to 280 Volts
- Excellent Clamping Capability
- Repetition rate (duty cycle): 0.05%
- Low incremental surge resistance
- Fast Response Time: typically less than 1.0 ps from volts to BV
- High temperature soldering guaranteed: 265°C/10 seconds/.375” (9.5mm) lead length, 5lbs. (2.3kg) tension
- This is a Pb - Free Device
- All SMC Parts are Traceable to the Wafer Lot
- Additional testing can be offered upon request
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 15KPA30CATA | SMC | P600 | 0 | $ 2.2274 |

