Ohmite L12J25KE
| Manufacturer | |
| MPN | L12J25KE |
| LCSC Part # | C6974720 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 25kΩ ±5% 12W |
| Datasheet | Ohmite L12J25KE |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 25kΩ | |
| Power(Watts) | 12W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 25kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 12W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1364 | $ 9.14 |
| 200+ | $ 3.6461 | $ 729.22 |
| 500+ | $ 3.5234 | $ 1761.70 |
| 1,000+ | $ 3.4643 | $ 3464.30 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 25kΩ | |
| Power(Watts) | 12W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 25kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 12W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

