VISHAY IRFBC40SPBF
| Manufacturer | |
| MPN | IRFBC40SPBF |
| LCSC Part # | C6969402 |
| Packaging | D2PAK(TO-263) |
| Customer # | |
| Key Attributes | 600V 6.2A 4V 1.2Ω@10V 1 N-channel D2PAK(TO-263) Single FETs, MOSFETs RoHS |
| Datasheet | VISHAY IRFBC40SPBF |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | D2PAK(TO-263) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 6.2A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 3.1W;130W | |
| RDS(on) | 1.2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 60nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | D2PAK(TO-263) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 6.2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 3.1W;130W | |
| RDS(on) | 1.2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 60nC@10V |
Introduction
The third generation power MOSFETs provide designers with the best combination of fast switching, high reliability device design, low on-resistance, and cost-effectiveness. The D2PAK is a surface mount power package capable of accommodating die sizes up to HEX-4. It offers the highest power handling capability and the lowest possible on-resistance of any existing surface mount package. Due to its low internal connection resistance, the D2PAK is suitable for high-current applications, capable of dissipating up to 2.0 W of power in typical SMT applications. Through-hole versions (IRFBC40L, SiHFBC40L) are available for low-profile applications.
Features
- Surface mount (IRFBC40S, SiHFBC40S)
- Slim through-hole (IRFBC40L, SiHFBC40L)
- Tape and reel packaging available (IRFBC40S, SiHFBC40S)
- Dynamic dV/dt rated
- 150°C operating temperature
- Fast switching
- Fully avalanche rated
Applications
- Switching applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6554 | $ 5.66 |
| 200+ | $ 2.2571 | $ 451.42 |
| 500+ | $ 2.1809 | $ 1090.45 |
| 1,000+ | $ 2.1444 | $ 2144.40 |
Standard Packaging1000/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | D2PAK(TO-263) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 6.2A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 3.1W;130W | |
| RDS(on) | 1.2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 60nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | D2PAK(TO-263) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 6.2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 3.1W;130W | |
| RDS(on) | 1.2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 60nC@10V |
Introduction
The third generation power MOSFETs provide designers with the best combination of fast switching, high reliability device design, low on-resistance, and cost-effectiveness. The D2PAK is a surface mount power package capable of accommodating die sizes up to HEX-4. It offers the highest power handling capability and the lowest possible on-resistance of any existing surface mount package. Due to its low internal connection resistance, the D2PAK is suitable for high-current applications, capable of dissipating up to 2.0 W of power in typical SMT applications. Through-hole versions (IRFBC40L, SiHFBC40L) are available for low-profile applications.
Features
- Surface mount (IRFBC40S, SiHFBC40S)
- Slim through-hole (IRFBC40L, SiHFBC40L)
- Tape and reel packaging available (IRFBC40S, SiHFBC40S)
- Dynamic dV/dt rated
- 150°C operating temperature
- Fast switching
- Fully avalanche rated
Applications
- Switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRFBC40STRLPBF | VISHAY | D2PAK | 2,077 | $ 1.9743 | ||
| RS9N90S | REASUNOS | TO-263 | 153 | $0.7795 $0.8205 | ||
| SIHB17N80AE-GE3 | VISHAY | D2PAK(TO-263) | 10 | $ 2.9455 | ||
| R6020ENJTL | ROHM | TO-263 | 3 | $ 4.1477 | ||
| IRFBC40ASPBF | VISHAY | D2PAK | 43 | $ 2.4463 | ||
| YFW7N65AS | YFW | TO-263 | 15 | $0.3201 $0.4001 | ||
| SIHB12N65E-GE3 | VISHAY | D2PAK(TO-263) | 498 | $ 2.0308 | ||
| MOT7N65E | MOT | TO-263 | 35 | $ 0.4572 | ||
| IRF830SPBF-VB | VBsemi Elec | TO-263 | 5 | $ 0.8153 | ||
| IRFBC40ASTRLPBF | VISHAY | D2PAK | 0 | $ 3.0281 |