LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NVE IL 712T-3 product image
Images for reference only

NVE IL 712T-3

Manufacturer
MPN
IL 712T-3
LCSC Part #
C6968631
Packaging
SOIC-8
Customer #
Key Attributes
100kV/us SOIC-8 Digital Isolators
DatasheetNVE IL 712T-3
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.3796$ 14.38
200+$ 5.7377$ 1147.54
500+$ 5.5457$ 2772.85
1,000+$ 5.4512$ 5451.20
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerNVE
PackagingSOIC-8
Features-
CMTI(kV/us)100kV/us
Number of Channels2
Number of Forward Channels1
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)2500
Data Rate(Max)110Mbps
Default Output-

Introduction

AI Translation

High-speed digital isolators of the IL700 family are CMOS devices manufactured with patented spintronic Giant Magnetoresistive (GMR) technology. A unique ceramic/polymer composite barrier provides excellent isolation and virtually unlimited barrier life. The IL711S and IL712S are two-channel isolators, with a 150 Mbps typical data rate for both channels. Standard and S-Grade parts are specified over a temperature range of -40℃ to +100℃; “T” and “V” Grade parts have a maximum operating temperature of 125℃. V-Grade versions offer extremely high isolation voltages of 6 kVRMS for wide-body packages and 2.5 kVRMS for MSOPs. The symmetric magnetic coupling barrier provides a typical propagation delay of only 10 ns and a pulse width distortion as low as 300 ps (0.3 ns). Minimum transient immunity of 100 kV/μs. The IL711 has two transmit channels; the IL712 and IL721 have one transmit and one receive channel. The IL721 has channels reversed to better suit certain board layouts. The IL711 and IL712 are available in 8-pin MSOP, SOIC, and PDIP packages. The IL711 and IL721 are also available in a unique JEDEC-compliant 16 pin package with True 8 mm creepage under IEC 60601.

Features

AI Translation
  • High speed: 150 Mbps typical (S-Series)
  • High temperature: -40 ℃ to +125 ℃ (T-Series and V-Series)
  • 6 kVRMS Reinforced Isolation; 1.2 kVRMS Working Voltage (V-Series)
  • 2.7 to 5.5 volt supply range
  • 100 kV/μs Common Mode Transient Immunity
  • No carrier or clock for low EMI emissions and susceptibility
  • 1.2 mA/channel typical quiescent current
  • 300 ps typical pulse width distortion (S-Series)
  • 100 ps pulse jitter
  • 2 ns channel-to-channel skew
  • 10 ns typical propagation delay
  • 44000 year barrier life
  • Excellent magnetic immunity
  • IEC 60747-17 (VDE 0884-17):2021-10 certified; UL 1577 recognized
  • ATEX / IECEx certified for IS-to-IS intrinsically safe applications
  • MSOP, SOIC, PDIP, and True 8 mm creepage packages

Applications

AI Translation
  • Board-to-board communication
  • CANbus
  • Peripheral interfaces
  • Logic level shifting
  • Equipment covered under IEC 61010-1 Edition 3
  • 5 kVRMS rated IEC 60601-1 medical applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
IL712-3ENVESOIC-84$ 7.4714
ADUM121N0BRZ-RL7ADISOIC-840$ 2.5173
ADUM121N1WBRZ-RL7ADISOIC-837$ 3.9376
IL 821-3TENVESOIC-80$ 9.5379
IL 721T-3ENVESOIC-80$ 9.3601
IL 712T-3ENVESOIC-80$ 8.5808
IL721-3ENVESOIC-80$ 4.4547
IL 712-3NVESOIC-80$ 8.9156
ADUM121N1BRZ-RL7ADISOIC-80$ 2.4042
ADUM121N1BRZADISOIC-80$ 0.9952