MERCURY Electronic QMQF574T25-2.5B-36.000
| Manufacturer | MERCURY ElectronicAsian Brands |
| MPN | QMQF574T25-2.5B-36.000 |
| LCSC Part # | C6958141 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | 36MHz SMD7050-4P Oscillators RoHS |
| Datasheet | MERCURY Electronic QMQF574T25-2.5B-36.000 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-4P | |
| Current - Supply | 20mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | CMOS | |
| Frequency | 36MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-4P | |
| Current - Supply | 20mA | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | CMOS | |
| Frequency | 36MHz | |
| Voltage - Supply | 2.5V |
Introduction
QMQF574T and QVMQF574T are the QuikXO (quick-delivery) versions of the MQF574 (a TCXO) and VMQF574 (a VCTCXO) series, respectively. QuikXO products, whether standard or custom frequencies, can be manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They feature a 7.0×5.0×2.5 mm SMD package, supply voltage of 2.5 V or 3.3 V, CMOS output logic, and frequencies up to 250 MHz. Compared to competing products, typical phase jitter is 0.8 to 1.6 ps with lower current consumption (typical 25 mA at 3.3 V and 250 MHz), making this series well-suited for multimedia, Ethernet, and networking applications.
Applications
Multimedia, Ethernet, and Networking Applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.5038 | $ 36.50 |
| 201+ | $ 14.5654 | $ 2927.65 |
| 501+ | $ 14.079 | $ 7053.58 |
| 999+ | $ 13.8381 | $ 13824.26 |
Standard Packaging3/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-4P | |
| Current - Supply | 20mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | CMOS | |
| Frequency | 36MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD7050-4P | |
| Current - Supply | 20mA | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | CMOS | |
| Frequency | 36MHz | |
| Voltage - Supply | 2.5V |
Introduction
QMQF574T and QVMQF574T are the QuikXO (quick-delivery) versions of the MQF574 (a TCXO) and VMQF574 (a VCTCXO) series, respectively. QuikXO products, whether standard or custom frequencies, can be manufactured and shipped from California within 3 to 5 days, and are available for purchase on the Mercury e-commerce platform. They feature a 7.0×5.0×2.5 mm SMD package, supply voltage of 2.5 V or 3.3 V, CMOS output logic, and frequencies up to 250 MHz. Compared to competing products, typical phase jitter is 0.8 to 1.6 ps with lower current consumption (typical 25 mA at 3.3 V and 250 MHz), making this series well-suited for multimedia, Ethernet, and networking applications.
Applications
Multimedia, Ethernet, and Networking Applications
C6958141 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QVMQF574T25-2.5B-36.000 | MERCURY Electronic | SMD7050-4P | 0 | $ 36.5816 | ||
| QVMQF574T25-2.0A-36.000 | MERCURY Electronic | SMD7050-4P | 0 | $ 38.8409 | ||
| QMQF574T25-2.0A-36.000 | MERCURY Electronic | SMD7050-4P | 0 | $ 38.8291 | ||
| VMQF574T25-36.000-1.0/-40+85 | MERCURY Electronic | SMD7050-4P | 0 | $ 40.9869 | ||
| MQF574T25-36.000-1.0/-40+85 | MERCURY Electronic | SMD7050-4P | 0 | $ 41.0751 |

