CUI PYBJ6-D12-S15-OD
| Fabricant | |
| Réf. Fab. | PYBJ6-D12-S15-OD |
| Réf. LCSC | C6957902 |
| Condit. | DIP,31.6x18.1mm |
| Numéro Client | |
| Caract. clés | 15V 9V~18V DIP,31.6x18.1mm DC DC Converters RoHS |
| Fiche Technique | CUI PYBJ6-D12-S15-OD |
| Pièces alternatives | 1 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | CUI | |
| Condit. | DIP,31.6x18.1mm | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~18V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | 6.1mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Output Power | 6W | |
| Length | 31.6mm | |
| Width | 18.1mm |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | CUI | |
| Condit. | DIP,31.6x18.1mm | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~18V | |
| Capacitive Load(Max) | 470uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | 6.1mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Output Power | 6W | |
| Length | 31.6mm | |
| Width | 18.1mm |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- up to 6 W isolated output
- 2:1 input voltage range
- single regulated output
- output short circuit, over current, over voltage protection
- efficiency up to 86%
- DIP and SMT mounting styles
- available with or without case
- 1500 Vdc isolation
- certified to UL 62368-1
- designed to meet EN/BS EN 62368-1
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 23.285 | $ 23.29 |
| 200+ | $ 9.2909 | $ 1858.18 |
| 500+ | $ 8.9802 | $ 4490.10 |
| 1,000+ | $ 8.8279 | $ 8827.90 |
Boîtier Standard25/Full Tray | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | CUI | |
| Condit. | DIP,31.6x18.1mm | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~18V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | 6.1mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Output Power | 6W | |
| Length | 31.6mm | |
| Width | 18.1mm |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricant | CUI | |
| Condit. | DIP,31.6x18.1mm | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~18V | |
| Capacitive Load(Max) | 470uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | 6.1mm | |
| Frequency - Switching | 330kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery | |
| Conversion Efficiency | 85% | |
| Output Power | 6W | |
| Length | 31.6mm | |
| Width | 18.1mm |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- up to 6 W isolated output
- 2:1 input voltage range
- single regulated output
- output short circuit, over current, over voltage protection
- efficiency up to 86%
- DIP and SMT mounting styles
- available with or without case
- 1500 Vdc isolation
- certified to UL 62368-1
- designed to meet EN/BS EN 62368-1
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Détails |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| PYBJ6-D12-S12-OD | CUI | DIP,31.6x18.1mm | 0 | $ 20.8376 |