CUI PQDE6W-Q24-S5-D
| Manufacturer | |
| MPN | PQDE6W-Q24-S5-D |
| LCSC Part # | C6953183 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | DIP,25.4x25.4mm DC DC Converters RoHS |
| Datasheet | CUI PQDE6W-Q24-S5-D |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,25.4x25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI |
| Type | Description | |
|---|---|---|
| Packaging | DIP,25.4x25.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry-standard package
- Up to 88% efficiency
- Single and dual output models available
- Board-mount installation
- 1500 Vdc isolation
- Industrial operating temperature range: -40~+85 °C
- 4:1 wide input voltage range
- Input under-voltage and over-voltage protection
- Over-current protection
- EN/BS EN 62368-1 certified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.718 | $ 38.72 |
| 209+ | $ 15.4488 | $ 3228.80 |
| 494+ | $ 14.933 | $ 7376.90 |
| 1,007+ | $ 14.6774 | $ 14780.14 |
Standard Packaging19/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,25.4x25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI |
| Type | Description | |
|---|---|---|
| Packaging | DIP,25.4x25.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry-standard package
- Up to 88% efficiency
- Single and dual output models available
- Board-mount installation
- 1500 Vdc isolation
- Industrial operating temperature range: -40~+85 °C
- 4:1 wide input voltage range
- Input under-voltage and over-voltage protection
- Over-current protection
- EN/BS EN 62368-1 certified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

