iNRCORE PL8405NL
| Manufacturer | |
| MPN | PL8405NL |
| LCSC Part # | C6952171 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 4uH 22.4A 3.4mΩ |
| Datasheet | iNRCORE PL8405NL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | - | |
| Current Rating | 22.4A | |
| Inductance | 4uH | |
| DC Resistance(DCR) | 3.4mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current Rating | 22.4A | |
| Inductance | 4uH | |
| DC Resistance(DCR) | 3.4mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.8344 | $ 21.83 |
| 195+ | $ 8.7125 | $ 1698.94 |
| 495+ | $ 8.422 | $ 4168.89 |
| 1,005+ | $ 8.2776 | $ 8318.99 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | - | |
| Current Rating | 22.4A | |
| Inductance | 4uH | |
| DC Resistance(DCR) | 3.4mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current Rating | 22.4A | |
| Inductance | 4uH | |
| DC Resistance(DCR) | 3.4mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

