On-Shore Tech OSTVK167250
| Manufacturer | |
| MPN | OSTVK167250 |
| LCSC Part # | C6948159 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20A 1x16P 16P -30℃~+105℃ 5mm Board Side/Socket - Closed Green 16 1 Through Hole Through Hole Headers, Plugs and Sockets RoHS |
| Datasheet | On-Shore Tech OSTVK167250 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x16P | |
| Number of Pins | 16P | |
| Voltage Rating | 300V | |
| Operating Temperature | -30℃~+105℃ | |
| Pitch | 5mm | |
| Connector Type | Board Side/Socket - Closed | |
| Color | Green | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x16P | |
| Number of Pins | 16P | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+105℃ | |
| Pitch | 5mm | |
| Connector Type | Board Side/Socket - Closed | |
| Color | Green | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.6225 | $ 6.62 |
| 204+ | $ 2.6422 | $ 539.01 |
| 493+ | $ 2.5543 | $ 1259.27 |
| 1,003+ | $ 2.5111 | $ 2518.63 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x16P | |
| Number of Pins | 16P | |
| Voltage Rating | 300V | |
| Operating Temperature | -30℃~+105℃ | |
| Pitch | 5mm | |
| Connector Type | Board Side/Socket - Closed | |
| Color | Green | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x16P | |
| Number of Pins | 16P | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+105℃ | |
| Pitch | 5mm | |
| Connector Type | Board Side/Socket - Closed | |
| Color | Green | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

