SCHURTER FMBD-B92B-3612
| Manufacturer | |
| MPN | FMBD-B92B-3612 |
| LCSC Part # | C6947372 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Y) Base Mount Power Line Filter Modules RoHS |
| Datasheet | SCHURTER FMBD-B92B-3612 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 12.7mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 300V;520V | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 12.7mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 300V;520V | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Three-phase two-stage filter with neutral conductor, featuring terminals for three-phase, neutral conductor, and ground
Applications
AI Translation
- Rated voltage 520 VAC, universal worldwide
- Protection against interference voltages from the power supply
- Specially designed for industrial applications such as: frequency inverters, stepper motor drives, UPS systems, inverters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 452.5445 | $ 452.54 |
| 200+ | $ 180.5693 | $ 36113.86 |
| 500+ | $ 174.5356 | $ 87267.80 |
Standard Packaging2/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 12.7mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 300V;520V | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 12.7mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 300V;520V | |
| Current Rating | 36A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Three-phase two-stage filter with neutral conductor, featuring terminals for three-phase, neutral conductor, and ground
Applications
AI Translation
- Rated voltage 520 VAC, universal worldwide
- Protection against interference voltages from the power supply
- Specially designed for industrial applications such as: frequency inverters, stepper motor drives, UPS systems, inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FMBD-B92C-6412 | SCHURTER | - | 0 | $ 267.8269 | ||
| B84144A0036R120 | TDK | - | 0 | $ 107.219 | ||
| B84144A0066R120 | TDK | - | 0 | $ 147.0634 | ||
| B84144A0090R120 | TDK | - | 0 | $ 198.1875 | ||
| B84144A0120R120 | TDK | - | 0 | $ 253.9309 | ||
| B84144A0150R120 | TDK | - | 0 | $ 300.0449 | ||
| FMBD-B92D-8012 | SCHURTER | - | 0 | $ 454.3606 | ||
| FMBD-B92E-J212 | SCHURTER | - | 0 | $ 562.4517 | ||
| FMBD-B92F-J612 | SCHURTER | - | 0 | $ 690.424 | ||
| FMBD-B92F-K012 | SCHURTER | - | 0 | $ 860.9085 |

