LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity FCB-205-0123L product image
Images for reference only

TE Connectivity FCB-205-0123L

Manufacturer
MPN
FCB-205-0123L
LCSC Part #
C6947322
Packaging
-
Customer #
Key Attributes
28V 5A 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps
DatasheetTE Connectivity FCB-205-0123L
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 213.6432$ 213.64
200+$ 85.2453$ 17049.06
500+$ 82.3977$ 41198.85
1,000+$ 80.9898$ 80989.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
Packaging-
Coil Voltage28V
Operating Temperature-70℃~+125℃
Switching Voltage(Max)115V@AC;28V@DC
Switching Current(Max)5A
Release Time4ms
Operate Time4ms
Contact MaterialAgCdO
Contact Form2 Form C: 2C (DPDT-CO)