Cosel ESM-06-471
| Manufacturer | |
| MPN | ESM-06-471 |
| LCSC Part # | C6945967 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Cosel ESM-06-471 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | 85mm | |
| Leakage Current | 50uA | |
| Width | 39mm | |
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | 85mm | |
| Leakage Current | 50uA | |
| Width | 39mm |
| Type | Description | |
|---|---|---|
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-phase 250VAC (single-stage filter)
- Compact EMI/EMC filter with screwless input/output and protective earth terminals, based on the EA series
- Screwless terminals — no torque management required
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 73.8837 | $ 73.88 |
| 200+ | $ 29.4802 | $ 5896.04 |
| 500+ | $ 28.4961 | $ 14248.05 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | 85mm | |
| Leakage Current | 50uA | |
| Width | 39mm | |
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Length | 85mm | |
| Leakage Current | 50uA | |
| Width | 39mm |
| Type | Description | |
|---|---|---|
| Height | 30mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-phase 250VAC (single-stage filter)
- Compact EMI/EMC filter with screwless input/output and protective earth terminals, based on the EA series
- Screwless terminals — no torque management required
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EAM-06-471 | Cosel | - | 0 | $ 63.7665 | ||
| EAP-06-471 | Cosel | - | 0 | $ 58.5168 | ||
| EAM-10-471 | Cosel | - | 0 | $ 53.22 | ||
| ESM-10-471 | Cosel | - | 0 | $ 76.1582 | ||
| EAP-10-471 | Cosel | - | 0 | $ 67.6264 | ||
| EAP-16-471 | Cosel | - | 0 | $ 69.0859 | ||
| EAM-16-471 | Cosel | - | 0 | $ 51.2276 | ||
| ESM-16-471 | Cosel | - | 0 | $ 79.9851 | ||
| EAM-20-471 | Cosel | - | 0 | $ 68.3401 | ||
| EAM-30-471 | Cosel | - | 0 | $ 73.8837 | ||
| ESP-10-471 | Cosel | - | 0 | $ 74.1314 | ||
| ESP-16-471 | Cosel | - | 0 | $ 78.5312 | ||
| EAP-30-471 | Cosel | - | 0 | $ 73.4177 | ||
| EAC-06-472 | Cosel | - | 0 | $ 48.9502 | ||
| ESC-06-332 | Cosel | - | 0 | $ 70.5053 | ||
| EAP-06-000 | Cosel | - | 0 | $ 51.1959 | ||
| EAC-06-102 | Cosel | - | 0 | $ 48.9502 | ||
| ESC-06-222 | Cosel | - | 0 | $ 70.515 | ||
| ESP-06-331 | Cosel | - | 0 | $ 59.019 | ||
| EAM-06-000 | Cosel | - | 0 | $ 50.8339 |

